New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

MULTICORE (SOLDER) - MM02104 - SOLDER WIRE, SN/AG/CU, 217°C, 0.55LB

MULTICORE (SOLDER)MM02104
Image is for illustrative purposes only.
Please refer to product description
MULTICORE (SOLDER)
Manufacturer:
MULTICORE (SOLDER)
Newark Part Number:
32M7029
Manufacturer Part No:
MM02104

Technical Data Sheet (81.29KB) EN
Technical Data Sheet (81.29KB) EN

Product Information
  • SOLDER WIRE, SN/AG/CU, 217°C, 0.55LB
  • External Diameter - Metric: 0.381mm
  • External Diameter - Imperial: 0.015"
  • Solder Alloy: 96.5, 3, 0.5 Sn, Ag, Cu
  • Melting Temperature: 217°C
  • Weight: 249.475g
  • External Diameter: 0.38mm
  • Lead Free: Yes
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 2010

Catalog Page/Catalog Number:

2010 / 131

2011 / 130

2020 / 129

Availability

60 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $49.91  

  1. Qty

Price

Qty Price
1+  $49.91
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
TT-95

PLATO

LEAD-FREE TIP TINNER/CLEANER

Accessory Type:Tip Tinner and Cleaner; For Use With:Highly Oxidized Soldering Iron Tips; Features:Extends Life of Tip ; RoHS Compliant: Yes;

140
Price
For: 1 Each
1+
$9.90

140 available to ship today
BC-250

PLATO

LIQUID DISPENSING BOTTLE

Dispenser Type:Squeeze Bottle; Accessory Type:Flux & Liquid Dispensing Bottle; Body Material:Polyethylene; Capacity:8fl.oz. (US); Color:Translucent;

51
Price
For: 1 Each
1+
$7.25

51 available to ship today
CS-47

TECHSPRAY

SOLDER TIP CLEANING SPONGE

Accessory Type:Tip Cleaning Sponge; For Use With:Metcal STSS-YS3, Ungar 455, UTC234; Color:Natural; Depth:3.20"; Height:1.00";

44
Price
For: Pack of 10
1+
$17.50

44 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MULTICORE (SOLDER)) OR (Solder - Wire) OR (MM02104)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$9.90
1 Each
$7.25
Pack of 10
$17.50