Low

MULTICORE (SOLDER)  698840  SOLDER PASTE, 95.5/3.8/0.7, 500G

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Melting Temperature: 217°C
  • SVHC: No SVHC (16-Jun-2014)
  • Solder Alloy: 95.5, 3.8, 0.7 Sn, Ag, Cu
  • Weight: 500g

Find similar products  grouped by common attribute

Availability

Availability:  107

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $145.53

Buy

Price

Quantity List Price
1 - 9 $145.53
10 - 24 $134.79
25 - 49 $124.65
50 - 99 $119.88
100 - 999999999 $114.52

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

Multicore solder

Details: 
Your multicore solder part#15j5588, is it a liquid solder you can melt with a heat gun?
1 year, 1 month ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Multicore part no: 3209885-M solder paste requires a minimum peak reflow temperature of only 229°C and is suitable for reflow in both air & nitrogen atmospheres.
This can be melted with a heat gun with temperature of 229°C

For more details refer to below datasheet link:
http://www.farnell.com/datasheets/318861.pdf
1 year, 1 month ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
15J5588
3209885-M
Safety Data Sheet Technical Data Sheet}  

3209885-M

MULTICORE (SOLDER)

SOLDER PASTE, SN/AG/CU, 217°C, 500G

SOLDER PASTE, SN/AG/CU, 217°C, 500G; Solder Alloy:95.5, 3.5, 0.7 Sn, Ag, Cu; Melting Temperature:217°C; Weight:500g; Features:Lead Free; 96SC (SAC Alloy) ;RoHS Compliant: Yes

  Write a Review | Ask a Question

12

1+ $157.68 10+ $146.13 25+ $134.57 50+ $129.82 more…

Buy
  • 12 in stock for same day shipping

see cut-off times

 
Check more stock
  • 8 Further stock expected to ship on Aug 17, 2014
  • Supplier lead time 6 weeks

Customers Also Bought