Low

629480 - 

Solder Wire, 0.028" Diameter, 221°C, 8.818 oz

629480 - Solder Wire, 0.028" Diameter, 221°C, 8.818 oz

The actual product may differ from image shown

Manufacturer Part No:
629480
Newark Part No.:
15J8245
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
:
0.7mm
:
0.028"
:
221°C
:
250g
:
8.818oz
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 629480 is an acid cored Solder Wire for metal fabrication. Pre-cleaning is not normally necessary and the speed of its fluxing actions ensures that the solder will flow between laps by capillary action, giving maximum strength with the minimum amount of solder. Arax cored solder wire contains multiple cores of flux to ensure flux continuity and more rapid flux flow than would be obtained with a single central core. The flux is faster, yet less acidic than zinc chloride or similar liquid fluxes and spitting is reduced. Soldering with Arax cored wire is therefore simpler, neater, safer and cleaner. The residues of the Arax flux would, under dry conditions, be non-corrosive, however as the work is usually exposed to humidity, the residues after soldering would, over a long period of time, absorb moisture, becoming mildly corrosive.
  • Reduces labour costs
  • Assists automatic soldering processes
  • Correct proportion of extra fast acting flux applied to each joint
  • Safe, fast and easy to use
  • Replaces tinman's and blowpipe solders, fluid and paste fluxes, killed spirits

Applications

Maintenance & Repair, Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

16 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$78.37 $ 78.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $78.37
10 + $75.47
25 + $72.57
50 + $69.66
100 + $63.86
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.