Low

1399075-M - 

Solder Wire, Lead Free, 0.028" Diameter, 227°C, 1.102lb

1399075-M - Solder Wire, Lead Free, 0.028" Diameter, 227°C, 1.102lb

The actual product may differ from image shown

Manufacturer Part No:
1399075-M
Newark Part No.:
15J3117
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
No Clean and Rosin Flux
:
99.3, 0.7 Sn, Cu
:
0.7mm
:
0.028"
:
227°C
:
500g
:
1.102lb
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1399075-M is a 0.7mm 99.3/0.7 grade No-clean Lead-free Cored Solder Wire, made of Sn and Cu alloy. The cored wire is manufactured as standard with a nominal flux content of 1%.
  • Low residue
  • Halide-free
  • Non-corrosive formulation
  • Negligible residues
  • Fast soldering on copper and brass

Applications

Maintenance & Repair

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

13 Further stock expected to ship on Mar 13, 2018

More stock available week commencing 4/9/18
$56.15 $ 56.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $56.15
10 + $54.07
25 + $51.99
50 + $49.91
100 + $45.75