MULTICORE / LOCTITE  MM01019  SOLDER WIRE, 60/40 SN/PB, 190 C, 0.5LB

MULTICORE / LOCTITE MM01019

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The MM01019 is an ERSIN® 0.381mm 60/40 grade Multicore Solder Wire, made of Sn and Pb alloy. Flux-cored solder wire is universally made by an extrusion process followed by drawing through dies progressively reducing the wire diameter. As solder is opaque and usually contains lead, it is not possible to see and test inside the wire to check for flux presence.
  • Guarantees flux continuity
  • Faster soldering

Applications

Maintenance & Repair
Back to top

Product Information


  • External Diameter - Metric 0.381mm
  • External Diameter - Imperial 0.015"
  • Solder Alloy 60, 40 Sn, Pb
  • Melting Temperature 190°C
  • Weight - Metric 250g
  • Weight - Imperial 8.818oz
  • Weight 250 g
  • Product Range -
  • SVHC No SVHC (17-Dec-2015)

Availability

Availability:
 
Check stock and lead times
  • 46 Further stock expected to ship on May 24, 2016
  • 80 Further stock expected to ship on Jun 13, 2016
  • More stock available week commencing 6/27/16

Contact me when back in stock

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $16.71 $16.71

Buy

Price

Quantity List Price
1 - 4 $16.71
5 - 9 $16.31
10 - 49 $14.97
50 - 99 $11.61
100 - 249 $10.94
250 - 499 $10.27
500+ $9.53
 
 
Low

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought