Low

MULTICOMP  XREWHT-L1-0000-00A02-STAR  High Brightness LED, XR Series, Cool White, 90 °, 87.4 lm, 6350 K, 350 mA

MULTICOMP XREWHT-L1-0000-00A02-STAR
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
XREWHT-L1-0000-00A02-STAR
Newark Part No.:
34R6426
Product Range
XR Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Product Range:
XR Series
LED Color:
Cool White
Viewing Angle:
90°
Luminous Flux @ Test:
87.4lm
CCT:
6350K
Forward Current If Max:
350mA
Forward Voltage @ Test:
3.3V
Forward Current @ Test:
350mA
Packaging:
Each
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.