New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

MULTICOMP - XREBLU-L1-0000-00K01-STAR - LED STAR MCPCB, BLUE, 30.6LM

MULTICOMPXREBLU-L1-0000-00K01-STAR
Image is for illustrative purposes only.
Please refer to product description
MULTICOMP
Manufacturer:
MULTICOMP
Newark Part Number:
34R6420
Manufacturer Part No:
XREBLU-L1-0000-00K01-STAR

Technical Data Sheet (190.60KB) EN
Technical Data Sheet (190.60KB) EN

Product Information
  • LED STAR MCPCB, BLUE, 30.6LM
  • LED Module Type: Board + LED
  • LED Color: Blue
  • Luminous Flux @ Test: 30.6lm
  • Power Module Configuration: Star
  • Supply Voltage: 3.3V
  • Forward Current @ Test: 350mA
  • Forward Current If: 350mA
  • LED Mounting: SMD
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1314

Catalog Page/Catalog Number:

1314 / 130

1331 / 129

1338 / 128

Availability

64 available to ship today

Price For: 1 Each

Minimum Order Quantity: 60

Order Multiple Quantity: 15

Price: $5.50   Promotional price

  1. Qty

Price

Qty Price Promo Price
60  - 90 $9.11 $5.50
105  - 240 $8.42 $5.50
255  - 495 $7.66 $5.50
510+  $7.20 $5.50
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
XREBLU-L1-0000-00J01-STAR

MULTICOMP

LED STAR MCPCB, BLUE, 23.5LM

LED Module Type:Board + LED; LED Color:Blue; Luminous Flux @ Test:23.5lm; Power Module Configuration:Star; Supply Voltage:3.3V;

35
Price
For: 1 Each
60+
$5.00 Promotional price
105+
$5.00
255+
$5.00
510+
$5.00

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
LM-200LED

AMPROBE INSTRUMENTS

LED LIGHT METER, 40000LUX

Measurement Max:40000lx; Accuracy %:3%; External Height:38mm; External Width:63mm; External Depth:130mm ;

30
Price
For: 1 Each
1+
$109.95

30 available to ship today
MAX1698AEUB+

MAXIM INTEGRATED PRODUCTS

IC, CURRENT REGULATOR, BOOST, uMAX-10

Topology:Boost (Step Up); No. of Outputs:1; Output Current:350mA; Output Voltage:60V; Driver Case Style:µMAX;

160
Price
For: 1 Each
200+
$1.83 Promotional price
500+
$1.78

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
TPS61081DRCR

TEXAS INSTRUMENTS

IC, DC/DC CONVERTER, BOOST, SON-10

Topology:Boost (Step Up); No. of Outputs:1; Output Current:350mA; Output Voltage:27V; Driver Case Style:SON;

0
Price
For: Tape on reel of 1
3,000+
$1.41

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 147 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MULTICOMP) OR (LED Modules) OR (XREBLU-L1-0000-00K01-STAR)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

MULTICOMP XREBLU-L1-0000-00J01-STAR
1 Each
$5.00

Accessories

AMPROBE INSTRUMENTS LM-200LED
1 Each
$109.95
MAXIM INTEGRATED PRODUCTS MAX1698AEUB+
1 Each
$1.83
TEXAS INSTRUMENTS TPS61081DRCR
Tape on reel of 1
$1.41