Low

MULTICOMP  XRBOX5-E-EA481  Connector Kit, Terminals & Splices

MULTICOMP XRBOX5-E-EA481
MULTICOMP XRBOX5-E-EA481
Technical Data Sheet (255.27KB) EN See all Technical Docs

The actual product may differ from image shown

MULTICOMP XRBOX5-E-EA481
MULTICOMP XRBOX5-E-EA481

Product Overview

The XRBOX5-E-EA481 from Multicomp is a ferrule kit. These ferrules are designed to provide neat end termination to multi-stranded wires. They also provide a secure connection to terminal blocks and captive terminals and stop wire strands short circuiting to adjacent connectors.
  • Tin plated copper hollow tube with nylon insulation
  • Maximum electrical rating of 600V at 105°C

 

Product Information

Connector Kit Type:
Terminals & Splices
Kit Contents:
400 pcs. of 0.5mm to 2.5mm Colour Coded Insulated Ferrules (E0508-Orange: 50, E1008-L-Yellow: 100, E1508-Red: 100, E2508-Blue: 50, E7508-L-White: 100)
Product Range:
-
RoHS Compliant:
Yes
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

5 types of 0.5mm to 2.5mm colour coded insulated ferrules (E0508-Orange, E1008-L-Yellow, E1508-Red, E2508-Blue, E7508-L-White).

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Connector Kit, Terminals & Splices

MULTICOMP

16 in stock

Price for: Each

1+ $10.30 50+ $8.45 100+ $7.85 250+ $7.13 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.