MULTICOMP  XRBOX4-EN-EA481  FERRULE KIT, UNINSULATED, 4 TYPES, 4MM TO 16MM

MULTICOMP XRBOX4-EN-EA481

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 24R8092
  • Manufacturer Part No XRBOX4-EN-EA481

Product Specifications, Documents & More


  • Connector Kit Type: Terminals & Splices
  • Kit Contents: Uninsulated 4mm to 16mm Ferrules
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Availability

Availability:  15


  • 15 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/27/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.10 $5.1

Buy

Price

Quantity List Price
1 - 49 $5.10
50 - 99 $4.15
100 - 249 $3.84
250 - 499 $3.55
500+ $3.32
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
24R8094
XRBOX5-EN-EA481

XRBOX5-EN-EA481

MULTICOMP

FERRULE KIT, UNINSULATED, 5 TYPES, 0.5MM TO 2.5MM

16 

Price for: Each 1

1+ $8.05 50+ $6.55 100+ $6.06 250+ $5.60

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 6/27/16

Associated Products


Customers Also Bought