Low

XPEWHT-L1-0000-00E02-STAR - 

LED Module, Chip on Board, XPE Series, Board + LED, Cool White, 6350 K, 114 lm

XPEWHT-L1-0000-00E02-STAR - LED Module, Chip on Board, XPE Series, Board + LED, Cool White, 6350 K, 114 lm

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
XPEWHT-L1-0000-00E02-STAR
Newark Part No.:
34R6410
Product Range
XPE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
XPE Series
:
Board + LED
:
Cool White
:
6350K
:
114lm
:
-
:
-
:
3.2V
:
350mA
:
Star
:
-
:
-
:
Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The XPEWHT-L1-0000-00E02-STAR is a cool white High Bright LED Module with board + LED type. It features 114lm luminous flux and 115° viewing angle.
  • WC, WD, WG, WF LED color bins

Applications

LED Lighting

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

CREE

High Brightness LED, XLamp XT-E Series, Neutral White, 115 °, 130 lm, 4750 K, 1.5 A

715 in stock
Add

CREE

High Brightness LED, XLamp XT-E Series, Cool White, 115 °, 130 lm, 6200 K, 1.5 A

421 in stock
Add

CREE

High Brightness LED, XLamp XT-E Series, Cool White, 115 °, 130 lm, 6200 K, 1.5 A

488 in stock
Add

CREE

High Brightness LED, XLamp XT-E Series, Neutral White, 115 °, 130 lm, 5000 K, 1.5 A

69 in stock

Each (Supplied on Cut Tape)

1+ $0.96 10+ $0.912 25+ $0.899 50+ $0.886 More Pricing...

Add

CREE

High Brightness LED, XLamp XT-E Series, Neutral White, 115 °, 122 lm, 5000 K, 1.5 A

270 in stock
Add

CREE

High Brightness LED, XLamp XT-E Series, Cool White, 115 °, 122 lm, 6200 K, 1.5 A

195 in stock

Each (Supplied on Cut Tape)

1+ $0.76 10+ $0.722 25+ $0.712 50+ $0.701 More Pricing...

Add

CREE

High Brightness LED, XLamp XT-E Series, Neutral White, 115 °, 130 lm, 4500 K, 1.5 A

175 in stock
Add

CREE

High Brightness LED, XLamp XT-E Series, Cool White, 115 °, 130 lm, 6000 K, 1.5 A

29 in stock

Each (Supplied on Cut Tape)

1+ $1.00 10+ $0.95 25+ $0.937 50+ $0.923 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

92 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$9.16 $ 9.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $10.17
10 + $8.29
100 + $7.99
250 + $7.39
500 + $7.28
1000 + $6.38
2500 + $5.48
5000 + $5.25
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 4 questions : 4 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a suitable driver module which can be used to drive LED (part number XPEWHT-L1-0000-00E02-STAR)
1 year, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Looking for a suitable driver module which can be used to drive LED (part number XPEWHT-L1-0000-00E02-STAR)
1 year, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of 3 source lens array which can be used with LED (part number XPEWHT-L1-0000-00E02-STAR) so that viewing angle can be reduced to 19°
1 year, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 19° lens is C11711_ANNA-40-3-M from Ledil. This Lens can house three XP-E LEDs from Cree and reduces the viewing angle of LED from 120° to 19°.
1 year, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of 3 source lens array which can be used with LED (part number XPEWHT-L1-0000-00E02-STAR) so that viewing angle can be reduced to 36°
1 year, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 36° lens is C11712_ANNA-40-3-W from Ledil. This Lens can house three three XB-D LEDs from Cree and reduces the viewing angle of LED from 120° to 36°.
1 year, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of 4 source lens array which can be used with LED (part number XPEWHT-L1-0000-00E02-STAR) so that viewing angle can be reduced to 12°
1 year, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 12° lens is C11793_ANNA-40-4-S from Ledil. This Lens can house four LUXEON Rebel leds from Philips, and reduces the viewing angle of LED from 120° to 12°.
1 year, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:00.278-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_34R6410, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.