Low

MULTICOMP  XPEWHT-L1-0000-00C02-LBB2  High Brightness LED, XPE Series, Cool White, 115 °, 100 lm, 6350 K, 350 mA

MULTICOMP XPEWHT-L1-0000-00C02-LBB2
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
XPEWHT-L1-0000-00C02-LBB2
Newark Part No.:
34R6405
Product Range
XPE Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
XPE Series
LED Color:
Cool White
Viewing Angle:
115°
Luminous Flux @ Test:
100lm
CCT:
6350K
Forward Current If Max:
350mA
Forward Voltage @ Test:
3.2V
Forward Current @ Test:
350mA
Packaging:
Each
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.