Low

XMLAWT-00-0000-0000T5053-STAR - 

LED Module, Chip on Board, XLamp Series, Board + LED, Cool White, 8300 K, 260 lm

XMLAWT-00-0000-0000T5053-STAR - LED Module, Chip on Board, XLamp Series, Board + LED, Cool White, 8300 K, 260 lm

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
XMLAWT-00-0000-0000T5053-STAR
Newark Part No.:
25T0883
Product Range
XLamp Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
XLamp Series
:
Board + LED
:
Cool White
:
8300K
:
260lm
:
-
:
-
:
2.9V
:
700mA
:
Star
:
-
:
-
:
Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The XMLAWT-00-0000-0000T5053-STAR is a white Starboard LED with ANSI-compatible chromaticity bins. The XM-L LED is the industries highest performance, 1-die white lighting-class LED. The XM-L LED is 20% more efficient than the XP-G LED at the same current and can deliver 1000lm with 100lm/W efficacy. It can enable LED light into new applications that require tens of thousands of lumens, such as high bay and high output area lighting. It is also the ideal choice for lighting applications where high light output and maximum efficacy are required.
  • Electrically neutral thermal path
  • Reflow solderable - JEDEC J-STD-020C
  • Unlimited floor life at ≤30°C/85% RH

Applications

LED Lighting

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

246 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$4.65 $ 4.65
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $11.72
25 + $10.71
50 + $9.74
100 + $9.01
250 + $8.41
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.