New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

MULTICOMP - W10 - BRIDGE RECTIFIER, SINGLE PHASE, 1.5A, 1kV, RB-15

MULTICOMPW10
Image is for illustrative purposes only.
Please refer to product description
MULTICOMP
Manufacturer:
MULTICOMP
Newark Part Number:
55T8858
Manufacturer Part No:
W10

Technical Data Sheet (148.84KB) EN
Technical Data Sheet (148.84KB) EN

NOTE-Exact replacement for:
14M6586


Product Information
  • BRIDGE RECTIFIER, SINGLE PHASE, 1.5A, 1kV, RB-15
  • No. of Phases: Single
  • Repetitive Reverse Voltage Vrrm Max: 1kV
  • Forward Current If(AV): 1.5A
  • Forward Voltage VF Max: 1.1V
  • Diode Mounting Type: Through Hole
Find Similar Products grouped by common attributes

Availability

880 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.184  

  1. Qty

Price

Qty Price
1  - 24 $0.184
25  - 99 $0.172
100  - 249 $0.155
250  - 499 $0.141
500  - 999 $0.128
1000  - 2499 $0.119
2500+  $0.114
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MULTICOMP) OR (Bridge Rectifiers) OR (W10)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----