New to Newark/element14? Start here
2013/05/25

Spotted an Error? Print Page Share this page

MULTICOMP - VTX-146-1000-155 - TRANSFORMER, 1000VA, 2X 55V

MULTICOMPVTX-146-1000-155
Image is for illustrative purposes only.
Please refer to product description
MULTICOMP
Manufacturer:
MULTICOMP
Newark Part Number:
33P8793
Manufacturer Part No:
VTX-146-1000-155

Technical Data Sheet (117.32KB) EN
Technical Data Sheet (117.32KB) EN

Product Information
  • TRANSFORMER, 1000VA, 2X 55V
  • Power Rating: 1kVA
  • Secondary Voltages: 2 x 55V
  • Secondary Current Nom: 9.09A
  • Transformer Mounting: Chassis
  • AC Power: 1000VA
  • Bolt Length: 80mm
  • Bolt Size Max: M8
  • Current Rating: 9.09A
  • External
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order
Lead Time 70 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $136.46  

  1. Qty

Price

Qty Price
1  - 9 $136.46
10  - 24 $126.19
25  - 49 $116.48
50  - 99 $112.48
100+  $107.34
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MULTICOMP) OR (Toroidal Power) OR (VTX-146-1000-155)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----