New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

MULTICOMP - VA 502 - RF/COAX ADAPTER, N JACK-SMA PLUG, 50OHM

MULTICOMPVA 502
Image is for illustrative purposes only.
Please refer to product description
MULTICOMP
Manufacturer:
MULTICOMP
Newark Part Number:
98K2355
Manufacturer Part No:
VA 502

Technical Data Sheet (180.04KB) EN
Technical Data Sheet (180.04KB) EN

Product Information
  • RF/COAX ADAPTER, N JACK-SMA PLUG, 50OHM
  • Connector Type: Inter Series Coaxial
  • Body Style: Straight Adapter
  • Convert From Connector: N Coaxial
  • Convert From Gender: Jack
  • Convert To Connector: SMA Coaxial
  • Contact Material: Brass
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

34 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $33.01  

  1. Qty

Price

Qty Price
1  - 49 $33.01
50  - 99 $29.81
100  - 249 $27.38
250  - 499 $25.28
500+  $23.62
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
19-34-2

MULTICOMP

RF/COAXIAL ADAPTER, N PLUG-SMA JACK

Connector Type:Inter Series Coaxial; Body Style:Straight Adapter; Convert From Connector:N Coaxial; Convert From Gender:Plug; Convert To Connector:SMA Coaxial;

216
Price
For: 1 Each
1+
$7.46
50+
$6.74
100+
$6.19
250+
$5.71
more...

216 available to ship today
19-35-2 TGN

MULTICOMP

RF/COAXIAL ADAPTER, N JACK-SMA JACK

Connector Type:Inter Series Coaxial; Body Style:Straight Adapter; Convert From Connector:N Coaxial; Convert From Gender:Jack; Convert To Connector:SMA Coaxial;

20
Price
For: 1 Each
1+
$7.14
50+
$6.45
100+
$5.92
250+
$5.47
more...

20 available to ship today
11-33

MULTICOMP

RF/COAX ADAPTER, N PLUG-TNC JACK, 50OHM

Connector Type:Inter Series Coaxial; Body Style:Straight Adapter; Convert From Connector:N Coaxial; Convert From Gender:Plug; Convert To Connector:TNC Coaxial;

3
Price
For: 1 Each
1+
$6.24
50+
$5.64
100+
$5.18
250+
$4.78
more...

3 available to ship today
11-35

MULTICOMP

RF/COAXIAL ADAPTER, N PLUG-F JACK

Connector Type:Inter Series Coaxial; Body Style:Straight Adapter; Convert From Connector:N Coaxial; Convert From Gender:Plug; Convert To Connector:F Coaxial;

31
Price
For: 1 Each
1+
$5.84
50+
$5.24
100+
$4.81
250+
$4.45
more...

31 available to ship today
19-24-2 TGN

MULTICOMP

RF/COAX ADAPTER, SMA PLUG-N PLUG, 50OHM

Connector Type:Inter Series Coaxial; Body Style:Straight Adapter; Convert From Connector:SMA Coaxial; Convert From Gender:Plug; Convert To Connector:N Coaxial;

6
Price
For: 1 Each
1+
$7.93
50+
$7.16
100+
$6.58
250+
$6.08
more...

6 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MULTICOMP) OR (RF / Coaxial Adaptors) OR (VA 502)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$7.46
1 Each
$7.14