Low

UF4007 - 

Fast / Ultrafast Diode, 800 V, 1 A, Single, 1.7 V, 75 ns, 30 A

UF4007 - Fast / Ultrafast Diode, 800 V, 1 A, Single, 1.7 V, 75 ns, 30 A

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
UF4007
Newark Part No.:
13T8751
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

UF4007 Diode High Speed DO-41 Rectifier, Material: Silicon, Voltage: 1000 V

Product Information

:
800V
:
1A
:
Single
:
1.7V
:
75ns
:
30A
:
150°C
:
DO-41
:
2 Pin
:
Tape & Reel
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.125 10+ $0.105 50+ $0.044 100+ $0.03 More Pricing...

Add

ON SEMICONDUCTOR

Fast / Ultrafast Diode, 1 kV, 1 A, Single, 1.7 V, 75 ns, 30 A

825 in stock
Add

VISHAY

Fast / Ultrafast Diode, 800 V, 1 A, Single, 2.5 V, 75 ns, 30 A

189 in stock
Add
0

Each (Supplied on Full Reel)

25000+ $0.107 50000+ $0.074

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

10,000 Further stock expected to ship on Jan 1, 2018

More stock available week commencing 4/30/18

Contact me when back in stock

Alternatives Available

13T8750 - Fast / Ultrafast Diode, 800 V, 1 A, Single, 1.7 V, 75 ns, 30 A

38C8678 - Fast / Ultrafast Diode, 1 kV, 1 A, Single, 1.7 V, 75 ns, 30 A

47M1742 - Fast / Ultrafast Diode, 800 V, 1 A, Single, 2.5 V, 75 ns, 30 A

View all alternatives / recommendations
$0.018 $ 0.02
Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price
5000 + $0.018
10000 + $0.017
15000 + $0.016
25000 + $0.014
50000 + $0.013
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.