Low

MULTICOMP  TFK003K  FT232R, FT245R, USB, LOW SPEED, DEVELOPMENT KIT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 11R0560
  • Manufacturer Part No TFK003K

Product Information


  • Application Sub Type: USB
  • Kit Application Type: Interface
  • Kit Contents: Board, Cable, CD
  • SVHC: To Be Advised
  • Silicon Core Number: FT232R, FT245R
  • Silicon Manufacturer: FTDI

Availability

Availability:  1

(Available until stock is exhausted)


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $127.90

Buy

Price

Quantity List Price Your Price
1 - 9 $150.47 Promotional price $127.90
10 - 24 $139.77 Promotional price $127.90
25 - 49 $130.61 Promotional price $127.90
50 - 99 $126.03 Promotional price $126.03
100+ $121.44 Promotional price $121.44

Legislation and Environmental


  • Weight (kg): 1361
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought