MULTICOMP  SVP555A-BK-PG  XLR Audio Connector, Plug, 3, Panel Mount, Metal Body, Gold Plated Contacts

MULTICOMP SVP555A-BK-PG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 19P1952
  • Manufacturer Part No SVP555A-BK-PG

Product Specifications, Documents & More


  • Connector Body Material: Metal
  • Connector Color: Black
  • Connector Mounting: Panel Mount
  • Connector Type: XLR
  • Contact Plating: Gold Plated Contacts
  • Gender: Plug
  • No. of Contacts: 3
  • Pin Size: 2.39mm
  • SVHC: No SVHC (15-Jun-2015)
  • Series: -

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  555


  • 555 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/16/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.49 $2.49

Buy

Price

Quantity List Price
1 - 9 $2.49
10 - 24 $2.26
25 - 99 $2.00
100 - 249 $1.67
250+ $1.50
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought