Low

SS32+ - 

Schottky Rectifier, 20 V, 3 A, Single, DO-214AB, 2 Pins, 550 mV

SS32+ - Schottky Rectifier, 20 V, 3 A, Single, DO-214AB, 2 Pins, 550 mV

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
SS32+
Newark Part No.:
90R9187
Product Range
SS32 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SS32 is a surface-mount Schottky Diode with moulded plastic case and lead-free pure tin-plated terminals.
  • Polarity indicated by cathode band
  • Easy pick and place
  • Metal to silicon rectifier, majority carrier conduction
  • Low power loss, high efficiency
  • High current capability, low VF
  • High surge current capability
  • Epitaxial construction
  • 260°C/10-second High temperature soldering at terminals
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Power Management, Industrial

Product Information

:
20V
:
3A
:
Single
:
DO-214AB
:
2Pins
:
550mV
:
80A
:
125°C
:
SS32 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

Schottky Rectifier, 20 V, 3 A, Single, DO-214AB, 2 Pins, 500 mV

1,131 in stock

Each (Supplied on Cut Tape)

1+ $0.50 10+ $0.376 25+ $0.344 50+ $0.311 More Pricing...

Add

ON SEMICONDUCTOR

Schottky Rectifier, 20 V, 3 A, Single, DO-214AB, 2 Pins, 500 mV

2,340 in stock

Each (Supplied on Cut Tape)

1+ $0.58 25+ $0.48 50+ $0.387 100+ $0.293 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

850+ $0.176 1700+ $0.174

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,077 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/17/18
$0.451 $ 0.45
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.451
10 + $0.301
50 + $0.168
100 + $0.126
500 + $0.106
1000 + $0.10
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.