Low

SS14 - 

Schottky Rectifier, 40 V, 1 A, Single, DO-214AC, 2 Pins, 550 mV

SS14 - Schottky Rectifier, 40 V, 1 A, Single, DO-214AC, 2 Pins, 550 mV

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
SS14
Newark Part No.:
90R9174
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SS14 is a single-phase controlled avalanche Power Diode with solder-plated terminals and a molded plastic case. Color band denotes cathode end polarity. It is suitable for surface-mounted applications.
  • Metal to silicon rectifier and majority carrier conduction
  • Low forward voltage drop
  • Easy to pick and place
  • High surge current capability
  • Epitaxial construction
  • 28V Maximum RMS voltage
  • 40V Maximum DC blocking voltage

Applications

Power Management

Product Information

:
40V
:
1A
:
Single
:
DO-214AC
:
2Pins
:
550mV
:
40A
:
125°C
:
Tape & Reel
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Schottky Rectifier, 40 V, 1 A, Single, DO-214AC, 2 Pins, 750 mV

6,449 in stock

Each (Supplied on Cut Tape)

1+ $0.47 50+ $0.326 100+ $0.15 250+ $0.138 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

35,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

35,000 Further stock expected to ship on Dec 27, 2017

More stock available week commencing 5/7/18
$0.031 $ 0.03
Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price
5000 + $0.031
10000 + $0.029
15000 + $0.026
25000 + $0.024
50000 + $0.022
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.