Low

MULTICOMP  SPC9797  RELAY SOCKET

MULTICOMP SPC9797

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Socket Mounting:
DIN Rail
Socket Terminals:
Screw
No. of Pins:
8Pins
Product Range:
-
Current Rating:
7 A
For Use With:
Relays
Accessory Type:
Relay Socket
SVHC:
To Be Advised
Voltage Rating:
300 Vrms

Find similar products  grouped by common attribute

Legislation and Environmental

Substitutes

RELAY SOCKET, 8, 10A, 240VAC

TE CONNECTIVITY / POTTER & BRUMFIELD

1,668: 

Price for: Each

1+ $5.61 10+ $5.10 25+ $4.68 50+ $4.32 More pricing

Buy

RELAY SOCKET

SCHNEIDER ELECTRIC/MAGNECRAFT

1,193: 

Price for: Each

1+ $3.43 20+ $3.11 50+ $2.92 100+ $2.69 More pricing

Buy

RELAY SOCKET, 8PIN, 10A, 300V

IDEC

467: 

Price for: Each

1+ $5.17 25+ $4.63 50+ $4.38 100+ $4.06 More pricing

Buy

RELAY SOCKET

SCHNEIDER ELECTRIC/MAGNECRAFT

701: 

Price for: Each

1+ $8.10 20+ $7.48 50+ $6.91 100+ $6.46 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations