Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- MULTICOMP
- Newark Part Number:
- 19P5687
- Manufacturer Part No:
- SPC26000
-
- Technical Data Sheet (30.58KB) EN
Product Information
- COAXIAL CABLE, RG-174A/U, 48IN, BLACK
- Coaxial Cable Type: RG174A
- Impedance: 50ohm
- Cable Length - Imperial: 48"
- Cable Length - Metric: 1.219m
- Connector Type A: SMA Straight Plug
- Connector Type B: TNC Straight Plug
- Jacket Color: Black
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 8 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $35.76
Price
| Qty | Price |
|---|---|
| 1 - 24 | $35.76 |
| 25 - 49 | $32.88 |
| 50 - 99 | $31.65 |
| 100 - 249 | $30.56 |
| 250+ | $29.32 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


