Low

SPC21979 - 

Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, Snagless RJ45 Plug, 15 ft, 4.6 m, Red

SPC21979 - Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, Snagless RJ45 Plug, 15 ft, 4.6 m, Red

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
SPC21979
Newark Part No.:
21M6035
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cat5e
:
RJ45 Plug
:
Snagless RJ45 Plug
:
15ft
:
4.6m
:
Red
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SPC21979 is a 15ft red CAT-5e enhanced Patch Cord with an 8P8C RJ45 module plug at each end. It features snagless boots to prevent cable kinks and bent pins when removing from patch panels. The 4 unshielded twisted-pair LAN cable comes with a 24AWG stranded bare copper conductor and PVC jacket.
  • Cable speeds up to 350MHz
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Communications & Networking, Industrial

Substitutes

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

84 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$8.84 $ 8.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $10.40
25 + $9.73
100 + $7.90
250 + $7.12
500 + $6.74
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.