Low

SPC21575 - 

Standoff, Clear Iridite, Aluminum, 4-40, Hex Male-Female, 9.525 mm, MC Hex Aluminium Series

SPC21575 - Standoff, Clear Iridite, Aluminum, 4-40, Hex Male-Female, 9.525 mm, MC Hex Aluminium Series

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
SPC21575
Newark Part No.:
11M2192
Product Range
MC Hex Aluminium Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Aluminum
:
-
:
4-40
:
Hex Male-Female
:
9.525mm
:
MC Hex Aluminium Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SPC21575 is a 4-40 male to female Hex Standoff made of aluminium alloy with clear Iridite finish.
  • 0.250" Internal length
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
67 in stock

Each

100+ $2.62 500+ $2.44 1000+ $2.25 More Less

0

Each

500+ $0.374 1000+ $0.345 More Less

0

Each

100+ $1.13 250+ $1.02 500+ $0.918 1000+ $0.846 More Less

0

Each

1+ $3.91 100+ $3.20 250+ $2.93 500+ $2.73 1000+ $2.56 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$29.11 $ 29.11
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $29.11
5 + $27.94
10 + $26.78
25 + $25.61
50 + $24.45
100 + $23.29
250 + $22.12
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.