Low

MULTICOMP  SPC21451  XLR Audio Connector, 3 Contacts, Plug, Panel Mount, Gold Plated Contacts, Metal Body

MULTICOMP SPC21451
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
SPC21451
Newark Part No.:
11M0646
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

No. of Contacts:
3Contacts
Gender:
Plug
Connector Mounting:
Panel Mount
Contact Plating:
Gold Plated Contacts
Connector Body Material:
Metal Body
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

XLR Audio Connector, 3 Contacts, Plug, Panel Mount, Silver Plated Contacts, Metal Body, P Series

NEUTRIK

71 in stock

Price for: Each

1+ $4.96 10+ $4.39 25+ $4.04 100+ $3.71 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.