Low

SPC21169 - 

Toggle Switch, DPDT, Non Illuminated, On-On, Panel, 20 A

SPC21169 - Toggle Switch, DPDT, Non Illuminated, On-On, Panel, 20 A

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
SPC21169
Newark Part No.:
11M0363
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DPDT
:
Non Illuminated
:
On-On
:
-
:
Panel
:
20A
:
125V
:
Screw
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SPC21169 is a DPDT panel-mount non-illuminated Toggle Switch with ON-ON switch function and screw switch terminal. It has silver alloy contact, nickel-plated brass screw terminal, chrome-plated brass actuator and nickel-plated brass bushing.
  • 20mΩ Maximum contact resistance
  • 200MΩ at 500VDC Minimum insulation resistance
  • 40000-cycle Operating life
  • -30 to 85°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

86 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/17/18
$9.64 $ 9.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.64
25 + $8.70
100 + $8.01
250 + $7.38
500 + $6.81
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.