Low

MULTICOMP  SPC15477  D SUB CONNECTOR, RCPT, STANDARD, 9POS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 79K5049
  • Manufacturer Part No SPC15477

Product Information


  • Connector Body Material: Steel
  • Connector Type: D Sub
  • Contact Termination: Solder
  • Contact Termination Type: Solder
  • D Sub Shell Size: DE
  • Gender: Receptacle
  • No. of Contacts: 9
  • Product Range: MULTICOMP - Solder Pot Series
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/868
  •  130/862

Availability

Availability:  2,350


  • 2,350 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/18/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.78

Buy

Price

Quantity List Price
1 - 99 $4.78
100 - 249 $3.72
250 - 499 $3.34
500 - 999 $3.04
1000+ $2.79

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There are 4 questions : 4 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
 
Q: 
1 answer

What cover shell to use

Details: 
I need basic plastic cover for this DB9 connector. No shielding, no special color, just a cover with strain relief. It can be snap together or screw together. Just has to fit over a standard DB9 male or female.
Tks
Wes2859
3 years, 2 months ago
by
wes2859
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Newark part number - 79K5005
3 years, 1 month ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
3 years, 2 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Currently we do not have the 3D model for this part 79K5049 . For your reference, you can check 3D model for nearest similar part from supplier Tyco electronics having newark part number 52K3763.
Major difference will be all solder contacts will be in a single row for part 79K5049 whereas for 52K3763 in two rows.
3 years, 1 month ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
The parts list I am working from calls out the connector number DE-9SMP and when I search that part number on your website, I get the part number SPC15477 and Newark part number 79K5049. Do you have any information showing this as a direct cross to the part number I have been searching for?
2 years, 7 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Please check with the datasheet in the link below.

http://datasheet.octopart.com/DE9SMP-FRS-2-SPC-datasheet-21606.pdf
2 years, 7 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What would be the suggested mating pair for 9 way standard D sub receptacle (part number SPC15477)?
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating pair part number is SPC15469 from Multicomp.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
79K5029
SPC15453

SPC15453

MULTICOMP

D SUB CONNECTOR, STANDARD, 9POS, RCPT, SOLDER

D SUB CONNECTOR, STANDARD, 9POS, RCPT, SOLDER; Product Range:MULTICOMP - Solder Pot Series; No. of Contacts:9; D Sub Shell Size:DE; Connector Body Material:Steel; Gender:Receptacle; Contact Termination Type:Solder ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,398

1+ $2.77 250+ $2.08 500+ $1.85 1000+ $1.66 more…

Buy
  • 2,398 in stock for same day shipping

see cut-off times

 
Check more stock
  • 6,000 Further stock expected to ship on Apr 20, 2015
  • Per the manufacturer, more stock expected week of 5/18/15
42M2693
ZDE9S

ZDE9S

ITT CANNON

D SUB CONNECTOR, STANDARD, 9POS, RCPT

D SUB CONNECTOR, STANDARD, 9POS, RCPT; Product Range:ITT CANNON - ZD* Series; No. of Contacts:9; D Sub Shell Size:DE; Connector Body Material:Steel; Gender:Receptacle; Contact Termination Type:Solder; Connector Type:D Sub; Series:ZD ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5

1+ $2.13 50+ $1.82 100+ $1.67 250+ $1.54 more…

Buy
  • 5 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/9/15
86R5715
09641117800

09641117800

HARTING

FILTERED D SUB, RECEPTACLE, 9POS

FILTERED D SUB, RECEPTACLE, 9POS; Series:-; No. of Contacts:9; D Sub Shell Size:DE; Connector Body Material:Steel; Gender:Receptacle; Capacitance:-; Contact Termination Type:Solder; Connector Type:Filtered D Sub ;RoHS Compliant: Yes

  Write a Review | Ask a Question

82

1+ $3.09 10+ $2.72 50+ $2.60 100+ $2.48 more…

Buy
  • 82 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15

Associated Products


Customers Also Bought