Low

MULTICOMP  SPC13398  Machine Screw, Nylon 6.6 (Polyamide 6.6), 6-32, 19.05 mm, Binder Head Slotted

MULTICOMP SPC13398
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
SPC13398
Newark Part No.:
09J5912
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Thread Size - Metric:
-
Fastener Material:
Nylon 6.6 (Polyamide 6.6)
Thread Size - Imperial:
6-32
Screw Length:
19.05mm
Fastener Plating:
-
Screw Head Style:
Binder Head Slotted
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.