New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

MULTICOMP - SPC13297 - POWER CORD NEMA5-15P/IEC, 9.8FT 10A, BLK

MULTICOMPSPC13297
Image is for illustrative purposes only.
Please refer to product description
MULTICOMP
Manufacturer:
MULTICOMP
Newark Part Number:
11J3569
Manufacturer Part No:
SPC13297

Technical Data Sheet (30.90KB) EN
Technical Data Sheet (30.90KB) EN

Product Information
  • POWER CORD NEMA5-15P/IEC, 9.8FT 10A, BLK
  • Conductor Size AWG: 18AWG
  • Voltage Rating: 125V
  • Current Rating: 10A
  • Cable Assembly Type: Power Cord
  • Cable Length - Imperial: 9.84ft
  • Cable Length - Metric: 3m
  • Connector Type A: NEMA 5-15P
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1179

Catalog Page/Catalog Number:

1179 / 129

1181 / 128

Availability

232 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $8.31   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 24 $11.33 $8.31
25  - 99 $10.75 $7.76
100  - 249 $8.93 $7.07
250  - 499 $8.35 $6.60
500+  $7.84 $6.60
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MULTICOMP) OR (Power Cords) OR (SPC13297)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----