Low

MULTICOMP  SPC10049  RF / Coaxial Connector, SMA Coaxial, Straight Plug, Crimp, 50 ohm, RG58, Essex 621-715

MULTICOMP SPC10049
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
SPC10049
Newark Part No.:
18C1922
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type:
SMA Coaxial
Connector Body Style:
Straight Plug
Coaxial Termination:
Crimp
Impedance:
50ohm
Coaxial Cable Types:
RG58, Essex 621-715
Contact Material:
Beryllium Copper
Contact Plating:
Gold Plated Contacts
Frequency Max:
12.4GHz
Connector Mounting:
Cable Mount
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products