Low

MULTICOMP  SP110A-M-4.5  Phone Audio Connector, 3 Contacts, Plug, 3.5 mm, Cable Mount

MULTICOMP SP110A-M-4.5
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
SP110A-M-4.5
Newark Part No.:
19P1943
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Contacts:
3Contacts
Gender:
Plug
Pin Diameter:
3.5mm
Connector Mounting:
Cable Mount
Contact Plating:
-
Connector Body Material:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.