Low

MULTICOMP  SJ217-5P-1  CONNECTOR, DIN, JACK, 5POS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 64R5690
  • Manufacturer Part No SJ217-5P-1

Product Information


  • Connector Body Material: Metal
  • Connector Color: Natural
  • Connector Mounting: Panel
  • Connector Type: DIN Audio
  • Contact Plating: Nickel
  • Contact Termination: Solder
  • Gender: Jack
  • No. of Contacts: 5
  • SVHC: To Be Advised
  • Series: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/995

Availability

Availability: No Longer Manufactured


Substitutes

  • 11M0655 - MULTICOMP (FORMERLY FROM SPC)-SPC21460-CONNECTOR, DIN, JACK, 5POS

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
11M0655
SPC21460
Technical Data Sheet}  

SPC21460

MULTICOMP (FORMERLY FROM SPC)

CONNECTOR, DIN, JACK, 5POS

CONNECTOR, DIN, JACK, 5POS; Gender:Jack; No. of Contacts:5; Contact Termination:Solder; Connector Mounting:Panel; Connector Body Material:Metal; Contact Plating:Tin Lead; Connector Type:DIN Audio; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

  Write a Review | Ask a Question

231

1+ $6.79 10+ $5.80 25+ $5.17 50+ $4.61 more…

Buy
  • 231 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 16 weeks

Customers Also Bought