MULTICOMP  SJ211  Phone Audio Connector, Jack, 6.35 mm, 2, Panel Mount

MULTICOMP SJ211

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 19P1936
  • Manufacturer Part No SJ211

Product Specifications, Documents & More


  • Connector Body Material: -
  • Connector Color: Natural
  • Connector Mounting: Panel Mount
  • Contact Plating: -
  • Gender: Jack
  • No. of Contacts: 2
  • Pin Diameter: 6.35mm
  • SVHC: To Be Advised
  • Series: -

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/995
  •  132/1004

Availability

Availability: No Longer Manufactured


Substitutes

  • 39F782 - Phone Audio Connector, Jack, 1/4 ", 2, Panel Mount, Nickel Plated Contacts
  • 39F783 - Phone Audio Connector, Jack, 1/4 ", 2, Panel Mount, Metal Body, Nickel Plated Contacts

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
39F782
11

11

SWITCHCRAFT

Phone Audio Connector, Jack, 1/4 ", 2, Panel Mount, Nickel Plated Contacts

1,438 

Price for: Each 1

1+ $3.06 10+ $2.31 25+ $2.11 100+ $1.92

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
39F783
12A

12A

SWITCHCRAFT

Phone Audio Connector, Jack, 1/4 ", 2, Panel Mount, Metal Body, Nickel Plated Contacts

1,120 

Price for: Each 1

1+ $3.06 10+ $2.31 25+ $2.11 100+ $1.92

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/14/16

Customers Also Bought