Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- MULTICOMP
- Newark Part Number:
- 19P1935
- Manufacturer Part No:
- SJ209
Product Information
- CONNECTOR, PHONE, JACK, 3WAY
- Connector Type: Phone
- No. of Contacts: 3
- Gender: Jack
- Contact Termination: Solder
- Pin Size: 6.35mm
- Connector Mounting: Panel
- Connector Type: Stereo Phone
- Pin Diameter: 6.3mm
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1002 / 129997 / 128
979 / 127
Availability
1642 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 9 | $0.931 | $0.6040 |
| 10 - 24 | $0.841 | $0.6040 |
| 25 - 99 | $0.748 | $0.5640 |
| 100 - 249 | $0.621 | $0.4800 |
| 250+ | $0.559 | $0.4550 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


