Low

MULTICOMP  SCF014  CABLE, TIDY, 1U, HORIZONTAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 71C1347
  • Manufacturer Part No SCF014

Product Information


  • Body Color: Black
  • External Height - Imperial: -
  • External Height - Metric: -
  • External Width - Imperial: -
  • External Width - Metric: -
  • For Use With: 19" Racks and Cases
  • Panel Material: -
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

Availability

Availability:  11

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $36.93

Buy

Price

Quantity List Price
1 - 24 $36.93
25 - 49 $34.98
50 - 99 $33.38
100 - 249 $32.24
250+ $31.32

MULTICOMP-SCF014-CABLE, TIDY, 1U, HORIZONTAL;CABLE, TIDY, 1U, HORIZONTAL; Panel Material:-; Body Colour:Black; For Use With:19" Racks and Cases; External Height - Imperial:-; External Height - Metric:-; External Width - Imperial:-; External Width - Metric:-; SVHC:No SVHC ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought