Low

MULTICOMP  SCF011  NUT, CAGED, WIDE, M6, PK50

MULTICOMP SCF011
Technical Data Sheet (763.69KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Thread Size - Imperial:
Thread Size - Metric:
Fastener Material:
Panel Thickness Max:
Fastener Plating:
Product Range:

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

CAGE NUT, WIDE, M6, CARBON STEEL, PK50

TR FASTENINGS

41:  in stock

Price for: Pack of 50

1+ $4.87 100+ $3.98 250+ $3.65 500+ $3.39 More pricing

Buy