Low

MULTICOMP  SCF008  NUT, CAGED, NARROW, M5, PK50

MULTICOMP SCF008
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
SCF008
Newark Part No.:
01M8774
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Thread Size - Imperial:
Thread Size - Metric:
Fastener Material:
Panel Thickness Max:
Fastener Plating:
Product Range:

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

CAGE NUT, NARROW, M5, CARBON STEEL, PK50

TR FASTENINGS

11:  in stock

Price for: Pack of 50

1+ $4.48 100+ $3.67 250+ $3.36 500+ $3.12 More pricing

Buy