Low

MULTICOMP  RB2-EST4  EMERGENCY STOP, PULL, 40MM, RED

MULTICOMP RB2-EST4
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
RB2-EST4
Newark Part No.:
38K7309
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Contact Configuration:
-
No. of Positions:
-
Approvals / Standards:
EN, IEC, UL
IP Rating:
IP65
Switch Case:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.