Low

MULTICOMP  R30-LED120V11WA-2700MCDIM  LED Replacement Lamp, Reflector, E26 / MES, Warm White, 2700 K, Dimmable, 120°

MULTICOMP R30-LED120V11WA-2700MCDIM
MULTICOMP R30-LED120V11WA-2700MCDIM
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
R30-LED120V11WA-2700MCDIM
Newark Part No.:
92T9578
Technical Datasheet:
See all Technical Docs
MULTICOMP R30-LED120V11WA-2700MCDIM
MULTICOMP R30-LED120V11WA-2700MCDIM

The actual product may differ from image shown

 

Product Information

Lamp Style:
Reflector
Lamp Base Type:
E26 / MES
LED Color:
Warm White
CCT:
2700K
Dimmable:
Dimmable
Beam Angle:
120°
Equivalent Wattage:
85W
Luminous Flux:
850lm
Power Rating:
11W
Supply Voltage:
120V
Energy Rating:
-
External Length:
97mm
External Diameter:
97mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor