Low

MULTICOMP  P6SMBJ30CA  TVS Diode, P6SMB Series, Bidirectional, 30 V, 48.4 V, DO-214AA, 2 Pins

MULTICOMP P6SMBJ30CA
Technical Data Sheet (226.77KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The P6SMB series TVS Diode offers 600W peak pulse power capability with a 10 x 1000µs waveform by 0.01% duty cycle. It is used for surface mounted application in order to optimize board space. It is available in unidirectional and bidirectional TVS devices.
  • Built-in strain relief
  • Glass passivated junction
  • Excellent clamping capability
  • <1ps from 0V to BV Minimum fast response time
  • <1µA above 10V Current IR
  • -65 to 150°C Operating temperature range

 

Product Information

Power Dissipation Pd:
Product Range:
P6SMB Series
TVS Polarity:
Bidirectional
Operating Voltage:
Reverse Stand-Off Voltage Vrwm:
30V
Clamping Voltage Vc Max:
48.4V
Diode Case Style:
DO-214AA
No. of Pins:
2Pins
Breakdown Voltage Min:
33.3V
Breakdown Voltage Max:
38.3V
Peak Pulse Power Dissipation:
600W
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

Transient Voltage Suppressor, TVS, Transil SMBJ Series, Bidirectional, 30 V, DO-214AA, 2, 33.3 V

STMICROELECTRONICS

494:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.408 10+ $0.299 100+ $0.138 1000+ $0.107

Buy

Transient Voltage Suppressor, TVS, SMBJ Series, Bidirectional, 30 V, DO-214AA, 2, 33.3 V

FAIRCHILD SEMICONDUCTOR

3,225:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.632 10+ $0.372 100+ $0.175 1000+ $0.131

Buy

Associated Products