Low

MULTICOMP  P6SMBJ12A  TVS Diode, P6SMB Series, Unidirectional, 12 V, 19.9 V, DO-214AA, 2 Pins

MULTICOMP P6SMBJ12A
Technical Data Sheet (226.77KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Power Dissipation Pd:
Product Range:
P6SMB Series
TVS Polarity:
Unidirectional
Operating Voltage:
Reverse Stand-Off Voltage Vrwm:
12V
Clamping Voltage Vc Max:
19.9V
Diode Case Style:
DO-214AA
No. of Pins:
2Pins
Breakdown Voltage Min:
13.3V
Breakdown Voltage Max:
15.3V
Peak Pulse Power Dissipation:
600W
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Associated Products