Low

MULTICOMP  P6SMB68CA  TVS Diode, P6SMB Series, Bidirectional, 58.1 V, 92 V, SMD, 2 Pins

MULTICOMP P6SMB68CA
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
P6SMB68CA
Newark Part No.:
11N5890
Product Range
P6SMB Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Power Dissipation Pd:
Product Range:
P6SMB Series
TVS Polarity:
Bidirectional
Operating Voltage:
Reverse Stand-Off Voltage Vrwm:
58.1V
Clamping Voltage Vc Max:
92V
Diode Case Style:
SMD
No. of Pins:
2Pins
Breakdown Voltage Min:
64.6V
Breakdown Voltage Max:
71.4V
Peak Pulse Power Dissipation:
600W
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Transient Voltage Suppressor, TVS, Transil SM6T Series, Bidirectional, 58.1 V, SMD, 2, 64.6 V

STMICROELECTRONICS

2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.118 5000+ $0.114 12500+ $0.107 25000+ $0.076

Buy

Transient Voltage Suppressor, TVS, Transil SM6T Series, Bidirectional, 58.1 V, SMD, 2, 64.6 V

STMICROELECTRONICS

3,830 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.096 Promotional price 10+ $0.096 Promotional price 100+ $0.096 Promotional price 1000+ $0.096 Promotional price

Buy

TVS Diode, SMBJ Series, Bidirectional, 60 V, 96.8 V, DO-214AA, 2 Pins

MICRO COMMERCIAL COMPONENTS

100 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.067 Promotional price 10+ $0.067 Promotional price 100+ $0.067 Promotional price 250+ $0.067 Promotional price More pricing

Buy

TVS Diode, SMBJ Series, Bidirectional, 60 V, 96.8 V, DO-214AA, 2 Pins

BOURNS

0

Price for: Each

12000+ $0.091 15000+ $0.082

Buy
SMBJP6KE62CA-TP

600W Transient Voltage Suppressor / 13" REEL

MICRO COMMERCIAL COMPONENTS

0

Price for: Each

3000+ $0.111 6000+ $0.102 9000+ $0.097

Buy
SMBJ60CA-TP

TVS-DIODE, 96.8V, Bidirectional, DO-214AA

MICRO COMMERCIAL COMPONENTS

0

Price for: Each

3000+ $0.094 6000+ $0.087 9000+ $0.082

Buy

Transient Voltage Suppressor, TVS, SMBJ Series, Bidirectional, 60 V, DO-214AA, 2, 66.7 V

FAIRCHILD SEMICONDUCTOR

105:  in stock

Price for: Each (Supplied on Cut Tape)

5+ $0.577 10+ $0.339 100+ $0.16 1000+ $0.119

Buy