Low

MULTICOMP  P6SMB68A  TVS Diode, P6SMB Series, Unidirectional, 58.1 V, 92 V, SMD, 2 Pins

MULTICOMP P6SMB68A
Technical Data Sheet (240.66KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Power Dissipation Pd:
Product Range:
P6SMB Series
TVS Polarity:
Unidirectional
Operating Voltage:
Reverse Stand-Off Voltage Vrwm:
58.1V
Clamping Voltage Vc Max:
92V
Diode Case Style:
SMD
No. of Pins:
2Pins
Breakdown Voltage Min:
64.6V
Breakdown Voltage Max:
71.4V
Peak Pulse Power Dissipation:
600W
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

TVS Diode, Transil SM6T Series, Unidirectional, 58.1 V, 121 V, DO-214AA, 2 Pins

STMICROELECTRONICS

12,189 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.055 Promotional price 10+ $0.055 Promotional price 100+ $0.055 Promotional price 1000+ $0.055 Promotional price

Buy

TVS Diode, P6SMB Series, Unidirectional, 58.1 V, 92 V, DO-214AA, 2 Pins

ON SEMICONDUCTOR

94 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.449 10+ $0.302 100+ $0.168 1000+ $0.123

Buy

TVS Diode, 1SMB Series, Unidirectional, 60 V, 96.8 V, 403A, 2 Pins

ON SEMICONDUCTOR

142 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.426 10+ $0.286 100+ $0.16 1000+ $0.117

Buy

TVS Diode, SMBJ Series, Unidirectional, 60 V, 96.8 V, DO-214AA, 2 Pins

BOURNS

0

Price for: Each (Supplied on Full Reel)

9000+ $0.083 15000+ $0.069

Buy

TVS Diode, 1SMB Series, Unidirectional, 60 V, 96.8 V, 403A, 2 Pins

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

1000+ $0.099 7500+ $0.092 22500+ $0.09

Buy
SMBJ60A

SMBJ Series Unidirectional Transient Voltage Suppressor Diode, 5 uA at 60 V I Reverse, Surface Mount Termination, -3.50 V to +3.

FAIRCHILD SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

1+ $0.094 9000+ $0.083 24000+ $0.079 45000+ $0.07

Buy
SMBJ60A-TP

600W TRANSIENT VOLTAGE SUPPRESSOR / 13" REEL

MICRO COMMERCIAL COMPONENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.096 6000+ $0.088 9000+ $0.083

Buy