Low

P6KE68A - 

TVS Diode, P6KE Series, Unidirectional, 58.1 V, 92 V, DO-204AC, 2 Pins

P6KE68A - TVS Diode, P6KE Series, Unidirectional, 58.1 V, 92 V, DO-204AC, 2 Pins

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
P6KE68A
Newark Part No.:
91R0587
Product Range
P6KE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
P6KE Series
:
Unidirectional
:
58.1V
:
92V
:
DO-204AC
:
2Pins
:
64.6V
:
71.4V
:
600W
:
Cut Tape
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The P6KE series TVS Diode offers 600W surge capability at 10 x 1000µs waveform and 0.01% duty cycle. It exceeds environmental standards of MIL-STD-19500. It is available in unidirectional and bidirectional TVS devices.
  • Excellent clamping capability
  • Low Zener impedance
  • <1µA above 10V Current IR
  • -55 to 175°C Operating temperature range

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

Transient Voltage Suppressor, TVS, P6KE Series, Unidirectional, 58.1 V, DO-204AC, 2, 64.6 V

6,000 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

228 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.429 $ 0.43
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.429
10 + $0.287
50 + $0.188
100 + $0.148
500 + $0.115
1000 + $0.098
2000 + $0.096
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.