Low

MULTICOMP  P6KE400A  Transient Voltage Suppressor, TVS, P6KE Series, Unidirectional, 342 V, DO-15, 2, 380 V

MULTICOMP P6KE400A
Technical Data Sheet (223.70KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Power Dissipation Pd:
Product Range:
P6KE4 Series
TVS Polarity:
Unidirectional
Operating Voltage:
Reverse Stand-Off Voltage Vrwm:
342V
Clamping Voltage Vc Max:
548V
Diode Case Style:
DO-15
No. of Pins:
2Pins
Breakdown Voltage Min:
380V
Breakdown Voltage Max:
420V
Peak Pulse Power Dissipation:
600W
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Transient Voltage Suppressor, TVS, P6KE Series, Unidirectional, 342 V, DO-15, 2, 380 V

FAIRCHILD SEMICONDUCTOR

5,956:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.522 10+ $0.351 100+ $0.232 1000+ $0.162 More pricing

Buy

TVS Diode, P6KE Series, Unidirectional, 376 V, 602 V, DO-15, 2 Pins

LITTELFUSE

122 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.624 10+ $0.526 25+ $0.461 100+ $0.394 More pricing

Buy
P6KE440A

TVS DIODE, 600W, 440V, DO-15

LITTELFUSE

0

Price for: Each (Supplied on Full Reel)

4000+ $0.194 8000+ $0.182 12000+ $0.169 20000+ $0.159

Buy