Low

P600A. - 

Standard Recovery Diode, 50 V, 6 A, Single, 1 V, 400 A

P600A. - Standard Recovery Diode, 50 V, 6 A, Single, 1 V, 400 A

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
P600A.
Newark Part No.:
87K2188
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The P600A is a standard Power Diode with axial lead terminals and moulded plastic case. The P600 series power diode features solderable terminals as per MIL-STD-202, method 208 standard, high surge current capability and exceeds environmental standard of MIL-S-19500/228. Colour band denotes cathode polarity.
  • 35V Maximum RMS voltage
  • 50V Maximum DC blocking voltage
  • 10μA at 25°C Maximum DC reverse current
  • 150pF Typical junction capacitance

Applications

Power Management, Defence, Military & Aerospace

Product Information

:
50V
:
6A
:
Single
:
1V
:
-
:
400A
:
150°C
:
P600
:
2Pins
:
Each
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

Rectifier Diode, Single, 50 V, 6 A, 900 mV, 2.5 s, 400 A

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
0

Each (Supplied on Full Reel)

500+ $0.119 1000+ $0.11 1500+ $0.104

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,812 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.455 $ 0.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.455
10 + $0.342
100 + $0.227
200 + $0.176
500 + $0.142
1000 + $0.111
2000 + $0.103
5000 + $0.097
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

MULTICOMP - P600A - STANDARD DIODE, 6A, 50V, AXIAL 5 5 1 1
MULTICOMP - P600A - STANDARD DIODE, 6A, 50V, AXIAL excellent product and value November 14, 2014
  • 2015-06-11T15:22:03.303-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_87K2188, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.