Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- MULTICOMP
- Newark Part Number:
- 15R2230
- Manufacturer Part No:
- OVS-5309
-
- Technical Data Sheet (164.94KB) EN
Product Information
- LED 5X5X1.5MM SMD RGB
- Bulb Size: 4mm
- LED Color: Red / Green / Blue
- Luminous Intensity / Color: R 1.1cd / G 1.46cd / B 430mcd
- Viewing Angle: 120°
- Forward Voltage / Color: R 2.1V / G 3.2V / B 3.2V
- Forward Current / Color: 30mA
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1301 / 130Availability
62 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $2.01
Price
| Qty | Price |
|---|---|
| 1 - 99 | $2.01 |
| 100 - 249 | $1.64 |
| 250 - 499 | $1.51 |
| 500 - 999 | $1.40 |
| 1000+ | $1.31 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


