Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- MULTICOMP
- Newark Part Number:
- 15R2226
- Manufacturer Part No:
- OVS-3309
-
- Technical Data Sheet (152.46KB) EN
Product Information
- LED 3.2X2.8X1.4MM SMD RGB
- LED Color: Red / Green / Blue
- Luminous Intensity / Color: R 450mcd / G 470mcd / B 100mcd
- Viewing Angle: 120°
- Forward Voltage / Color: R 2.1V / G 3.2V / B 3.5V
- Forward Current / Color: 30mA
- LED Mounting: SMD
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1301 / 130Availability
135 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $1.81
Price
| Qty | Price |
|---|---|
| 1 - 99 | $1.81 |
| 100 - 249 | $1.45 |
| 250 - 499 | $1.31 |
| 500 - 999 | $1.21 |
| 1000+ | $1.12 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


