Low

OVS-3101 - 

LED, White, SMD, 20 mA, 3.2 V, 700 mcd

OVS-3101 - LED, White, SMD, 20 mA, 3.2 V, 700 mcd

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
OVS-3101
Newark Part No.:
15R2220
Product Range
OVS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

LED 3. 0X2. 0X1. 3MM SMD WHITE
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Product Information

:
White
:
SMD
:
-
:
20mA
:
3.2V
:
700mcd
:
120°
:
Rectangular
:
OVS Series
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
86,450 in stock

Each (Supplied on Cut Tape)

1+ $0.316 250+ $0.238 500+ $0.212 1000+ $0.191 5000+ $0.174 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

50AC8034 - LED, WHITE, 1.15CD, SMD

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.