Low

MULTICOMP  OSW-8339  STAR LED, RED/GREEN/BLUE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 15R2171
  • Manufacturer Part No OSW-8339

Product Information


  • Forward Current @ Test / Color: -
  • Forward Current Max: R 350mA, G 350mA, B 350mA
  • Forward Voltage @ Test: R 2.8V, G 4V, B 4V
  • LED Color: Red, Green, Blue
  • LED Mounting: SMD
  • Luminous Flux / Color: R 30.5lm, G 50lm, B 13.9lm
  • Luminous Flux @ Max / Color: R 30.5lm / G 50lm / B 13.9lm
  • Luminous Intensity / Color: -
  • MSL: -
  • No. of Pins: 6
  • Operating Temperature Max: 75°C
  • Operating Temperature Min: -40°C
  • Opto Case Style: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Series: -
  • Viewing Angle: 120°
  • Wavelength / Color: R 630nm, G 535nm, B 475nm

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  130/1300

Availability

Availability:  106

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/3/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $17.10

Buy

Price

Quantity List Price
1 - 49 $17.10
50 - 99 $15.55
100 - 249 $14.31
250 - 499 $13.18
500+ $12.41

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought